Texas Instruments TPS70918DBVT, Voltage Regulator 30V SOT-23 5-Pin
- RS Stock No.:
- 812-3849
- Mfr. Part No.:
- TPS70918DBVT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €1.045 | €10.45 |
| 50 - 90 | €0.994 | €9.94 |
| 100 - 240 | €0.894 | €8.94 |
| 250 - 490 | €0.806 | €8.06 |
| 500 + | €0.772 | €7.72 |
*price indicative
- RS Stock No.:
- 812-3849
- Mfr. Part No.:
- TPS70918DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 1.3mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 1.0V to 1.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70933DBVR, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70933DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70950DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70930DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70925DBVT, Linear Voltage Regulator 30V SOT-23 5-Pin
- Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
