Infineon IR3887MTRPBFAUMA1, 1-Channel DC-DC, Voltage Regulator, 30 A, 600mV 2 MHz, QFN 29-Pin
- RS Stock No.:
- 232-0423
- Mfr. Part No.:
- IR3887MTRPBFAUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.34 | - |
| 10 - 24 | €4.13 | €2.10 |
| 25 - 49 | €3.95 | €9.75 |
| 50 - 99 | €3.78 | €28.00 |
| 100 + | €3.50 | €84.00 |
*price indicative
- RS Stock No.:
- 232-0423
- Mfr. Part No.:
- IR3887MTRPBFAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Output Voltage | 600mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 30A | |
| Pin Count | 29 | |
| Switching Regulator | Yes | |
| Series | IR3887 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 17V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Output Voltage 600mV | ||
Number of Outputs 1 | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 30A | ||
Pin Count 29 | ||
Switching Regulator Yes | ||
Series IR3887 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 17V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Infineon IR3887 OptiMOS IPOL is an easy-to-use, fully integrated DC-DC buck regulator. The on-board PWM controller and OptiMOS MOSFETs with integrated bootstrap diode make the IR3887 a small footprint solution, providing high-efficient power delivery. The IR3887 has an internal low dropout voltage regulator, allowing operations with a single supply. It can also operate with an external bias supply, extending the operating input voltage (PVin) range from 2.0 V to 17 V.
Programmable switching frequency from 600 kHz to 2 MHz
Monotonic start-up with four selectable soft-start time and enhanced pre-bias start-up
Thermally compensated internal over current protection with four selectable settings
Enable input with voltage monitoring capability and power good output
Related links
- Infineon IR3887MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 29-Pin
- Infineon Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon IR3888MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon TDA38827AUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon TDA38820AUMA1 Voltage Regulator 6V 2 MHz, QFN
- Infineon Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon IR3899AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon IR3823AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 19-Pin
