Infineon TDA38820AUMA1, 1-Channel DC-DC, Voltage Regulator, 20 A, 6V 2 MHz, QFN
- RS Stock No.:
- 249-8640
- Mfr. Part No.:
- TDA38820AUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.64
(exc. VAT)
€4.48
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.64 | - |
| 10 - 24 | €3.46 | 4% |
| 25 - 49 | €3.30 | 9% |
| 50 - 99 | €3.16 | 13% |
| 100 + | €2.95 | 18% |
*price indicative
- RS Stock No.:
- 249-8640
- Mfr. Part No.:
- TDA38820AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 20A | |
| Switching Regulator | Yes | |
| Series | TDA38820 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Output Voltage 6V | ||
Number of Outputs 1 | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 20A | ||
Switching Regulator Yes | ||
Series TDA38820 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The Infineon OptiMOS IPOL 20 A is an easy to use, fully integrated DC-DC buck regulator with patented fast Constant-On-Time (COT) control scheme, it simplifies the design effort, while enable an enhanced transient response and improved Vout regulation also the on-board PWM controller and OptiMOS 5 MOSFETs with integrated bootstrap diode make the TDA38820 a small footprint, high efficiency solution for various point of load applications requiring.
Single 4.3 V to 17 V application or wide input voltage range from 2.0 V to 17 V with an external VCC
Precision reference voltage 0.6 V, +/- 0.5 percent
Enhanced fast COT engine stable with ceramic output capacitors and no external compensation
Optional forced continuous conduction mode and diode emulation for enhanced light load efficiency
Programmable switching frequency from 600 kHz to 2 MHz
Monotonic start-up with an internal soft-start time and enhanced pre-bias start-up
Thermally compensated internal over current protection with four selectable settings
Enable input with voltage monitoring capability and power good output
Thermal shut down
Small size 4 mm x 5 mm PQFN
Halogen-free and RoHS2 compliant with exemption 7a
Related links
- Infineon TDA38820AUMA1 Voltage Regulator 6V 2 MHz, QFN
- Infineon Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon IR3887MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 29-Pin
- Infineon IR3888MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon TDA38827AUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon IR3888AMTRPBFAUMA1 Voltage Regulator 6V 800 kHz, QFN (5 x 5 mm)
- Infineon Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon IR3899AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
