Infineon IR3899AMTRPBFAUMA1, 1-Channel DC-DC, Voltage Regulator, 9 A, 600mV 2 MHz, PQFN 24-Pin
- RS Stock No.:
- 232-0427
- Mfr. Part No.:
- IR3899AMTRPBFAUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-0427
- Mfr. Part No.:
- IR3899AMTRPBFAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Number of Outputs | 1 | |
| Output Voltage | 600mV | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | PQFN | |
| Pin Count | 24 | |
| Output Current | 9A | |
| Switching Regulator | Yes | |
| Series | IR3899 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Number of Outputs 1 | ||
Output Voltage 600mV | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type PQFN | ||
Pin Count 24 | ||
Output Current 9A | ||
Switching Regulator Yes | ||
Series IR3899 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Infineon IR3899AMTRPBF is a 9A easy-to-use, fully integrated synchronous buck regulator. The IR3899A has an internal low dropout voltage regulator, allowing operation with a single supply. The IR3899A is a versatile regulator, offering programmable switching frequency from 600 kHz to 2 MHz, two selectable current limits, forced continuous conduction mode (FCCM) and diode emulation mode (DEM) operation.
Programmable switching frequency from 600 kHz to 2 MHz
Enable input with voltage monitoring capability and power good output
Monotonic start up with 2 ms soft start time and enhanced pre-bias start up
Thermally compensated internal over current protection with two selectable settings
Related links
- Infineon Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon IR3823AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 19-Pin
- Infineon Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon IR3887MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 29-Pin
- Infineon IR3888MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon TDA38827AUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon TDA38820AUMA1 Voltage Regulator 6V 2 MHz, QFN
- STMicroelectronics L6982NDR Voltage Regulator 850mV 440 kHz, SO-8 8-Pin
