Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- RS Stock No.:
- 235-8849
- Mfr. Part No.:
- ISL80101IRAJZ-T
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€8.06
(exc. VAT)
€9.92
(inc. VAT)
Last RS stock
- Final 4,675 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.612 | €8.06 |
*price indicative
- RS Stock No.:
- 235-8849
- Mfr. Part No.:
- ISL80101IRAJZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | ISL80101 | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series ISL80101 | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
The Renesas Electronics high performance LDO is low voltage and high current as single output LDO specified at 1A output current. This LDO operates at input voltages from 2.2V to 6V and is capable of providing output voltages from 0.8V to 5V.
Output voltage from 0.8v to 5v
Low consumption of energy
High efficiency
Fast load transient response
Related links
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin
- onsemi NCP606MNADJT2G, Voltage Regulator 6V DFN 6-Pin
- STMicroelectronics LD39200PU33R, Voltage Regulator 6V DFN 8-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
