Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- RS Stock No.:
- 235-8852
- Mfr. Part No.:
- ISL80103IRAJZ-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-8852
- Mfr. Part No.:
- ISL80103IRAJZ-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | ISL80103 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series ISL80103 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
The Renesas Electronics low voltage, high-current, single output LDOs specified for 2A and 3A output current, respectively. These LDOs operate from the input voltages of 2.2V to 6V and are capable of providing the output voltages of 0.8V to 5.5V
Output current 3A
Output voltage from 0.8v to 5.5v
Input voltage from 2.2v to 6v
High efficiency
Related links
- Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin
- Renesas Electronics ISL80101AIRAJZ Voltage Regulator 5V, DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ Regulator 800 mV DFN 10-Pin
- Renesas Electronics ISL80112IRAJZ Regulator 500 mV DFN 10-Pin
