Nisshinbo Micro Devices NJM12888F33-TE1, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V 6-Pin
- RS Stock No.:
- 241-2868
- Mfr. Part No.:
- NJM12888F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€975.00
(exc. VAT)
€1,200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.325 | €975.00 |
*price indicative
- RS Stock No.:
- 241-2868
- Mfr. Part No.:
- NJM12888F33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Mount Type | Surface | |
| Quiescent Current | 200μA | |
| Output Current | 300mA | |
| Pin Count | 6 | |
| Switching Regulator | Yes | |
| Series | NJM12888 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 7V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Mount Type Surface | ||
Quiescent Current 200μA | ||
Output Current 300mA | ||
Pin Count 6 | ||
Switching Regulator Yes | ||
Series NJM12888 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 7V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
The New Japan Radio low dropout regulator has adjustable soft start function useful for reducing inrush current and controlling power on sequence. It has reverse current protection which makes external SBD unnecessary.
High ripple rejection
Low noise
High speed response
Related links
- Nisshinbo Micro Devices NJM12888F33-TE1 Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJW4182F33-TE1 Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V 6-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2845DL1-33-TE1 Voltage Regulator 3.3V 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
