Nisshinbo Micro Devices NJM78M15SDL1-TE1, 1-Channel Linear Voltage, Voltage Regulator, 500 mA, 15V, TO-252-3 3-Pin
- RS Stock No.:
- 244-4554
- Mfr. Part No.:
- NJM78M15SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
In Stock
- Plus 2,755 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €0.982 | €4.91 |
| 10 - 95 | €0.932 | €4.66 |
| 100 - 245 | €0.886 | €4.43 |
| 250 - 495 | €0.848 | €4.24 |
| 500 + | €0.802 | €4.01 |
*price indicative
- RS Stock No.:
- 244-4554
- Mfr. Part No.:
- NJM78M15SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Line Regulation | 60 mV | |
| Load Regulation | 150 %/mV | |
| Mount Type | Surface | |
| Package Type | TO-252-3 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Series | NJM78M00S | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 15V | ||
Number of Outputs 1 | ||
Line Regulation 60 mV | ||
Load Regulation 150 %/mV | ||
Mount Type Surface | ||
Package Type TO-252-3 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 500mA | ||
Series NJM78M00S | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM78M00S series is a 0.5 A output 3 terminal positive voltage regulator. It also gives high ripple rejection.
Correspond to Low ESR Capacitor
Over Current Protection Circuit
Thermal Shutdown Circuit
Output Voltage Lineup 5V, 9V, 12V, 15V
Package is TO-252-3
Related links
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 12V, TO-252-3 3-Pin
