Nisshinbo Micro Devices NJM78L08UA-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 8V 3-Pin
- RS Stock No.:
- 241-2912
- Mfr. Part No.:
- NJM78L08UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 20 more to save €1.26
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.529 | €5.29 | - |
| 20 - 90 | €0.466 | €4.66 | €1.26 |
| 100 - 240 | €0.44 | €4.40 | €8.90 |
| 250 - 490 | €0.431 | €4.31 | €24.50 |
| 500 + | €0.418 | €4.18 | €55.50 |
*price indicative
- RS Stock No.:
- 241-2912
- Mfr. Part No.:
- NJM78L08UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 8V | |
| Line Regulation | 225 mV | |
| Load Regulation | 100 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 100mA | |
| Series | NJM78L00 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 8V | ||
Line Regulation 225 mV | ||
Load Regulation 100 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 100mA | ||
Series NJM78L00 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio 3 Terminal positive voltage regulator is constructed using the new JRC Planar epitaxial process and they employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78L08UA-TE1 Voltage Regulator 8V 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L15UA-TE1 Voltage Regulator 15V 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L24UA-TE1 Voltage Regulator 24V 3-Pin
