Nisshinbo Micro Devices NJM78L15UA-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 15V 3-Pin
- RS Stock No.:
- 241-3466
- Mfr. Part No.:
- NJM78L15UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 1000 units)*
€367.00
(exc. VAT)
€451.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.367 | €367.00 |
*price indicative
- RS Stock No.:
- 241-3466
- Mfr. Part No.:
- NJM78L15UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Line Regulation | 300 mV | |
| Load Regulation | 150 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 100mA | |
| Series | NJM78L00 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 15V | ||
Line Regulation 300 mV | ||
Load Regulation 150 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 100mA | ||
Series NJM78L00 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The New Japan Radio 3 Terminal positive voltage regulator is constructed using the new JRC Planar epitaxial process and they employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78L15UA-TE1 Voltage Regulator 15V 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78L08UA-TE1 Voltage Regulator 8V 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V 3-Pin
- Nisshinbo Micro Devices NJM78L24UA-TE1 Voltage Regulator 24V 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
