Nisshinbo Micro Devices NJM2373AU-TE1, 5-Channel Shunt Regulator, Voltage Regulator, 30 mA, 13V, SOT-89 3-Pin
- RS Stock No.:
- 244-4490
- Mfr. Part No.:
- NJM2373AU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4490
- Mfr. Part No.:
- NJM2373AU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Shunt Regulator | |
| Product Type | Voltage Regulator | |
| Output Voltage | 13V | |
| Number of Outputs | 5 | |
| Polarity | Bipolar | |
| Package Type | SOT-89 | |
| Quiescent Current | 80μA | |
| Output Current | 30mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Series | NJM2373/73A/76 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 13V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Shunt Regulator | ||
Product Type Voltage Regulator | ||
Output Voltage 13V | ||
Number of Outputs 5 | ||
Polarity Bipolar | ||
Package Type SOT-89 | ||
Quiescent Current 80μA | ||
Output Current 30mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Series NJM2373/73A/76 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 13V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2373A series is of adjustable high precision shunt regulators. The output voltage of these can be adjusted to any value between reference voltage and 14V by two extend resistors.
Operating Voltage VREF to 13V
High Precision Voltage Reference
Minimum Input Current 80μA typical
Adjustable Output Voltage
Bipolar Technology
Related links
- Nisshinbo Micro Devices Voltage Regulator 13V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM432SU-TE1 Voltage Regulator 2.5V, 36 V
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
