Nisshinbo Micro Devices NJM78M09DL1A-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 500 mA, 9V, TO-252-3-L1 3-Pin
- RS Stock No.:
- 244-4549
- Mfr. Part No.:
- NJM78M09DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
In Stock
- 2,195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.09 | €5.45 | - |
| 10 - 95 | €1.028 | €5.14 | 5% |
| 100 - 245 | €0.982 | €4.91 | 9% |
| 250 - 495 | €0.94 | €4.70 | 13% |
| 500 + | €0.886 | €4.43 | 18% |
*price indicative
- RS Stock No.:
- 244-4549
- Mfr. Part No.:
- NJM78M09DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | LOD Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 9V | |
| Line Regulation | 60 mV | |
| Load Regulation | 90 %/mV | |
| Mount Type | Surface | |
| Package Type | TO-252-3-L1 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Series | NJM78M00 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type LOD Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 9V | ||
Line Regulation 60 mV | ||
Load Regulation 90 %/mV | ||
Mount Type Surface | ||
Package Type TO-252-3-L1 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 500mA | ||
Series NJM78M00 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM78M00 series are 3 terminal positive voltage regulators constructed using the new JRC planar epitaxial process. These regulators employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible. If adequate heat sinking is provided, they can deliver in excess of 500mA output current. They are intended as fixed voltage regulation in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents.
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 500mA Output Current
Bipolar technology
Related links
- Nisshinbo Micro Devices LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Voltage Regulator 5V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12V, TO-252-3-L1 3-Pin
