Nisshinbo Micro Devices NJM2872BF05-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V, SOT-23-5 5-Pin
- RS Stock No.:
- 244-8586
- Mfr. Part No.:
- NJM2872BF05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€936.00
(exc. VAT)
€1,152.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.312 | €936.00 |
*price indicative
- RS Stock No.:
- 244-8586
- Mfr. Part No.:
- NJM2872BF05-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 %/A | |
| Quiescent Current | 120μA | |
| Package Type | SOT-23-5 | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Power Rating | 200mW | |
| Standards/Approvals | No | |
| Series | NJM2871B/72B | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 %/A | ||
Quiescent Current 120μA | ||
Package Type SOT-23-5 | ||
Output Current 150mA | ||
Pin Count 5 | ||
Power Rating 200mW | ||
Standards/Approvals No | ||
Series NJM2871B/72B | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2872B series is low dropout voltage regulator designed for cellular phone application. It has advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.
Operating temperature range is -40°C to 85°C
Bipolar Technology
Internal thermal overload protection
Related links
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2882F05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
- Nisshinbo Micro Devices Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
