Nisshinbo Micro Devices, 1-Channel Low Dropout Voltage, Voltage Regulator, 320 mA, 1.3V, 17 V 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-9759
Mfr. Part No.:
NJM11100F1-TE2
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.3V, 17V

Line Regulation

0.1 %/V

Load Regulation

10 %/A

Mount Type

Surface

Quiescent Current

22μA

Output Current

320mA

Pin Count

6

Series

NJM11100

Standards/Approvals

RoHS

Minimum Input Voltage

2.1V

Maximum Input Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The New Japan Radio NJM11100 series is a 240mA output low dropout adjustable type voltage regulator. The available setting voltage range is very wide from 1.3V to 17V. This product has Reverse Current Protection without external SBD and is suitable for various applications such as car AVN, any consumer products and so on.

Low Dropout Voltage

Input Voltage Range is 2.1V to 18V

ON/OFF Control

Reverse Current Protection Circuit

Thermal Shutdown Circuit

Over Current Protection Circuit

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy