Infineon IR3888BMTRPBFAUMA1, 5-Channel DC-DC, Regulator, 16 A, 6V 800 kHz, PQFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.96

(exc. VAT)

€4.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.96
10 - 24€3.77
25 - 49€3.70
50 - 99€3.44
100 +€3.20

*price indicative

Packaging Options:
RS Stock No.:
249-8637
Mfr. Part No.:
IR3888BMTRPBFAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Regulator

Regulator Type

DC-DC

Number of Outputs

5

Output Voltage

6V

Switching Frequency

800kHz

Package Type

PQFN

Output Current

16A

Output Type

DC

Switching Regulator

Yes

Series

IR3888A/B

Standards/Approvals

RoHS II

Maximum Operating Temperature

125°C

Minimum Input Voltage

2V

Maximum Input Voltage

17V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Infineon OptiMOS IPOL 16 A is an easy to use, fully integrated DC-DC buck regulator with patented fast Constant-On-Time (COT) control scheme, it simplifies the design effort, while enable an enhanced transient response and improved Vout regulation also the on-board PWM controller and OptiMOS 5 MOSFETs with integrated bootstrap diode make the IR3888B a small footprint, high efficiency solution for various point of load applications requiring.

Single 4.3 V to 17 V application or wide input voltage range from 2 V to 17 V with an external VCC

Precision reference voltage 0.6 V, +/- 0.5 percent

Enhanced fast COT engine stable with ceramic output capacitors and no external compensation

Forced continuous conduction mode

The switching frequency is set at 800 kHz internally

Monotonic start-up with an internal soft-start time and enhanced pre-bias start-up

Thermally compensated internal over current protection

Enable input with voltage monitoring capability and power good output

Thermal shut down

Small size 6 mm x 5 mm PQFN

Halogen-free and RoHS2 compliant with exemption 7a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy