Infineon, 3-Channel DC-DC, Voltage Regulator, 3 A, 500 mV, 5V 800 kHz, PG-LGA-15-1 15-Pin
- RS Stock No.:
- 252-2784
- Mfr. Part No.:
- TDM3883XUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-2784
- Mfr. Part No.:
- TDM3883XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | DC-DC | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 3 | |
| Output Voltage | 500mV, 5mV | |
| Switching Frequency | 800kHz | |
| Package Type | PG-LGA-15-1 | |
| Quiescent Current | 10μA | |
| Output Current | 3A | |
| Pin Count | 15 | |
| Output Type | DC | |
| Switching Regulator | Yes | |
| Length | 2.7mm | |
| Height | 2.3mm | |
| Series | TDM3883 | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS6 | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type DC-DC | ||
Product Type Voltage Regulator | ||
Number of Outputs 3 | ||
Output Voltage 500mV, 5mV | ||
Switching Frequency 800kHz | ||
Package Type PG-LGA-15-1 | ||
Quiescent Current 10μA | ||
Output Current 3A | ||
Pin Count 15 | ||
Output Type DC | ||
Switching Regulator Yes | ||
Length 2.7mm | ||
Height 2.3mm | ||
Series TDM3883 | ||
Width 3.1mm | ||
Standards/Approvals RoHS6 | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 14V | ||
Automotive Standard No | ||
The Infineon TDM3883 3A Point of Load Module is an easy-to-use, fully integrated and highly efficient dc-dc module. The modules PWM controller, MOSFETs and inductor make TDM3883 a space-efficient solution, providing accurate power delivery. The TDM3883 employs an enhanced stability engine that makes it stable with ceramic capacitors without compensation. It also features important protection functions, such as Pre-Bias startup, internal Soft-start, hiccup over-current protection and thermal shutdown to give required system level security in the event of fault conditions.
Micro sized 2.7 mm x 3.1 mm x 2.3 mm
Single input voltage range (4.5 V to 14 V)
800 kHz switching frequency
10 μA supply current at shutdown
Forced continuous conduction mode option
Thermally compensated internal over-current protection
Lead-free, halogen-free and RoHS6 compliant
Related links
- Infineon TDM3883XUMA1 Voltage Regulator 500 mV PG-LGA-15-1 15-Pin
- Infineon Voltage Regulator 500 mV PG-LGA-15-2 15-Pin
- Infineon TDM3885XUMA1 Voltage Regulator 500 mV PG-LGA-15-2 15-Pin
- Infineon Voltage Regulator 5V 2.2 MHz, PG-VQFN-48 48-Pin
- Silergy SY21061ABC Switching Regulator 12V 800 kHz, PG-SOT23-6 6-Pin
- Infineon IR3888AMTRPBFAUMA1 Voltage Regulator 6V 800 kHz, QFN (5 x 5 mm)
- Microchip MIC28516T-E/PHA Voltage Regulator 32V 800 kHz, VQFN 32-Pin
- Infineon Boost 100 mA 20 kHz, PG-DSO-16 16-Pin
