Texas Instruments LM1085ISX-3.3/NOPB, Linear Voltage Regulator 3-Pin
- RS Stock No.:
- 252-0664
- Mfr. Part No.:
- LM1085ISX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 500 units)*
€563.00
(exc. VAT)
€692.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.126 | €563.00 |
*price indicative
- RS Stock No.:
- 252-0664
- Mfr. Part No.:
- LM1085ISX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM1085ISX-3.3/NOPB, Linear Voltage Regulator 3-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 4V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- Texas Instruments, Linear Voltage Regulator
