Texas Instruments, -37 → -1.2 V Linear Voltage Regulator, 100mA, 1-Channel Negative, Adjustable 3-Pin, TO-92
- RS Stock No.:
- 100-3969
- Mfr. Part No.:
- LM337LZ/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-3969
- Mfr. Part No.:
- LM337LZ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | -37 → -1.2 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Package Type | TO-92 | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 | |
| Power Rating | 0.625W | |
| Output Type | Adjustable | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Maximum Input Voltage | -4.2 V | |
| Height | 5.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | -40 V | |
| Minimum Operating Temperature | -25 °C | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage -37 → -1.2 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Package Type TO-92 | ||
Reference Voltage 1.3V | ||
Pin Count 3 | ||
Power Rating 0.625W | ||
Output Type Adjustable | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Maximum Input Voltage -4.2 V | ||
Height 5.2mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage -40 V | ||
Minimum Operating Temperature -25 °C | ||
Width 4.19mm | ||
Length 5.2mm | ||
Related links
- Texas Instruments 100mA Adjustable 8-Pin, SOIC LM317LID
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
- STMicroelectronics 100mA ±5% 3-Pin, SOT-89 L79L15ACUTR
- Texas Instruments 500mA TO-220 LM79M12CT/NOPB
- ON Semiconductor 2.2A Adjustable 3-Pin, TO-220 KA317TU
- Texas Instruments 100mA ±5% 3-Pin, TO-92 UA78L02ACLP
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
