Texas Instruments, Linear Voltage Regulator
- RS Stock No.:
- 252-0670
- Mfr. Part No.:
- LM2937ES-2.5/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0670
- Mfr. Part No.:
- LM2937ES-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Series | LM2937 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Series LM2937 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM2937ES-2.5/NOPB, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 3-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 4V 4-Pin
