Texas Instruments, Linear Voltage Regulator
- RS Stock No.:
- 252-0684
- Mfr. Part No.:
- LM9076S-5.0/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 45 units)*
€67.99
(exc. VAT)
€83.66
(inc. VAT)
Last RS stock
- Final 810 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | €1.511 | €68.00 |
*price indicative
- RS Stock No.:
- 252-0684
- Mfr. Part No.:
- LM9076S-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Series | LM9076 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Series LM9076 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 4V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
