Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin

Subtotal (1 reel of 1000 units)*

€624.00

(exc. VAT)

€768.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.624€624.00

*price indicative

RS Stock No.:
252-0688
Mfr. Part No.:
LP2985IM5-4.5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Pin Count

5

Standards/Approvals

RoHS

Series

LP2985-N

Maximum Input Voltage

16V

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy