Texas Instruments LP3985ITL-5.0/NOPB, Linear Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 252-0696
- Mfr. Part No.:
- LP3985ITL-5.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0696
- Mfr. Part No.:
- LP3985ITL-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 1.5μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | LP3985 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 1.5μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series LP3985 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Texas Instruments TPS78633KTTR, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LP2992AIM5-1.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
