Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 252-0689
- Mfr. Part No.:
- LP2985IM5-4.5/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.60
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 1,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.76 | €7.60 |
| 50 - 90 | €0.721 | €7.21 |
| 100 - 240 | €0.648 | €6.48 |
| 250 - 490 | €0.584 | €5.84 |
| 500 + | €0.554 | €5.54 |
*price indicative
- RS Stock No.:
- 252-0689
- Mfr. Part No.:
- LP2985IM5-4.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 5 | |
| Series | LP2985-N | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 5 | ||
Series LP2985-N | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP2992AIM5-1.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP2985IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments REG104GA-A, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP2985IM5-3.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985IM5-2.5/NOPB, Voltage Regulator 16V SOT-23 5-Pin
