Texas Instruments, Linear Voltage Regulator 16V
- RS Stock No.:
- 252-0726
- Mfr. Part No.:
- REG103GA-3.3
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 252-0726
- Mfr. Part No.:
- REG103GA-3.3
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Maximum Input Voltage | 16 V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | -0.3 V | |
| Series | REG103 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Maximum Input Voltage 16 V | ||
Automotive Standard No | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage -0.3 V | ||
Series REG103 | ||
Standards/Approvals RoHS | ||
Related links
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments REG103GA-3.3, Linear Voltage Regulator 16V
- Texas Instruments LP2992AIM5-1.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments REG104GA-A, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments, Linear Voltage Regulator 26V 8-Pin
