Texas Instruments, Linear Voltage Regulator 26V 8-Pin
- RS Stock No.:
- 252-0759
- Mfr. Part No.:
- TL750L10CD
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 150 more to save 14%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€108.08
(exc. VAT)
€132.90
(inc. VAT)
Last RS stock
- Final 1,575 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €1.441 | €108.08 | - |
| 150 - 300 | €1.225 | €91.88 | 14% |
| 375 - 675 | €1.193 | €89.48 | 17% |
| 750 - 1050 | €1.162 | €87.15 | 19% |
| 1125 + | €1.133 | €84.98 | 21% |
*price indicative
- RS Stock No.:
- 252-0759
- Mfr. Part No.:
- TL750L10CD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | TL750L | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 11V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series TL750L | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 11V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TL750L10CD, Linear Voltage Regulator 26V 8-Pin
- Texas Instruments, Linear Voltage Regulator 35V 8-Pin
- Texas Instruments, Linear Voltage Regulator 35V SOIC 8-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 10V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
