Texas Instruments TL750L10CD, Linear Voltage Regulator 26V 8-Pin
- RS Stock No.:
- 252-0760
- Mfr. Part No.:
- TL750L10CD
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
Last RS stock
- Final 1,660 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.946 | €9.46 |
*price indicative
- RS Stock No.:
- 252-0760
- Mfr. Part No.:
- TL750L10CD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 8 | |
| Series | TL750L | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 11V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 8 | ||
Series TL750L | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 11V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 26V 8-Pin
- Microchip MIC29300-3.3WU-TR, Linear Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 26V 5-Pin
- Texas Instruments LM2940CS-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2941S/NOPB, Voltage Regulator 26V 5-Pin
- Texas Instruments, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
