Texas Instruments TPS73230DBVT, Linear Voltage Regulator
- RS Stock No.:
- 252-0786
- Mfr. Part No.:
- TPS73230DBVT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€173.25
(exc. VAT)
€213.00
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.693 | €173.25 |
*price indicative
- RS Stock No.:
- 252-0786
- Mfr. Part No.:
- TPS73230DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Series | TPS732 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Series TPS732 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Related links
- Texas Instruments TPS73230DBVT, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments LM2937ES-2.5/NOPB, Linear Voltage Regulator
- Texas Instruments LM9076S-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM2931M-5.0/NOPB, Linear Voltage Regulator
- Texas Instruments LM2937ET-10/NOPB, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
