Texas Instruments, Linear Voltage Regulator TO-263 5-Pin
- RS Stock No.:
- 252-0794
- Mfr. Part No.:
- TPS75633KTTT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 50 units)*
€287.40
(exc. VAT)
€353.50
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 50 + | €5.748 | €287.40 |
*price indicative
- RS Stock No.:
- 252-0794
- Mfr. Part No.:
- TPS75633KTTT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | TO-263 | |
| Quiescent Current | 125μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TPS75633 | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type TO-263 | ||
Quiescent Current 125μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TPS75633 | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS75633KTTT, Linear Voltage Regulator TO-263 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 10V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
