Texas Instruments TPS75633KTTT, Linear Voltage Regulator TO-263 5-Pin
- RS Stock No.:
- 252-0795
- Mfr. Part No.:
- TPS75633KTTT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
Last RS stock
- Final 271 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €8.21 |
| 5 - 9 | €7.80 |
| 10 - 24 | €7.02 |
| 25 - 49 | €6.32 |
| 50 + | €6.01 |
*price indicative
- RS Stock No.:
- 252-0795
- Mfr. Part No.:
- TPS75633KTTT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | TO-263 | |
| Quiescent Current | 125μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TPS75633 | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type TO-263 | ||
Quiescent Current 125μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TPS75633 | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator TO-263 5-Pin
- Texas Instruments Voltage Regulator 1.2/37 V, TO-263 3-Pin
- Texas Instruments LM317SX/NOPB Voltage Regulator 1.2/37 V, TO-263 3-Pin
- Texas Instruments Voltage Regulator 5/20 V, TO-263 5-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
- Texas Instruments LM2941SX/NOPB Voltage Regulator 5/20 V, TO-263 5-Pin
- Texas Instruments TL783CKTTR Voltage Regulator 700mA D2PAK (TO-263)
- Texas Instruments Voltage Regulator 5 V 100 kHz, SOT-263 3-Pin
