Infineon Boost, Voltage Regulator, 100 mA 20 kHz, PG-DSO-16 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-1724
Mfr. Part No.:
XDPL8221XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Regulator Type

Boost

Switching Frequency

20kHz

Mount Type

Surface

Package Type

PG-DSO-16

Quiescent Current

14.5mA

Pin Count

16

Output Current

100mA

Switching Regulator

Yes

Length

10mm

Series

XDP

Width

6mm

Height

1.75mm

Standards/Approvals

RoHS

Minimum Input Voltage

100V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

430V dc, 277V dc

Automotive Standard

No

The Infineon digital PFC + fly back controller IC is a highly integrated next-generation device combining a multimode PFC plus a multimode FB with primary-side regulation. The integration of PFC and FB into a single controller enables reduction of external parts and optimizes performance by harmonized operation of the two stages. The two-stage approach divides the PFC responsibilities from the output current regulations functions. This ensures low variation in the output current to a non-visible level and allows for low THD, high power factor and a greater ability to withstand AC line perturbations.

UART interface to control driver output and reading operating status

Flicker-free output dimming by analogue reduction of driving current down to 1%

Two-stage design eliminates AC ripple on output

Supports universal AC and DC input voltage nominal

Multi-control output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy