Maxim Integrated MAX8510EXK33+T, Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 190-8260
- Mfr. Part No.:
- MAX8510EXK33+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-8260
- Mfr. Part No.:
- MAX8510EXK33+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 40μA | |
| Pin Count | 5 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | MAX8510 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 40μA | ||
Pin Count 5 | ||
Length 2.2mm | ||
Height 1mm | ||
Series MAX8510 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Space-Saving SC70 and TDFN (2mm x 2mm) Packages
11μVRMS Output Noise at 100Hz to 100kHz Bandwidth (MAX8510)
78dB PSRR at 1kHz (MAX8510)
120mV Dropout at 120mA Load
Stable with 1μF Ceramic Capacitor for Any Load
Guaranteed 120mA Output
Only Need Input and Output Capacitors (MAX8511)
Output Voltages: 1.5V, 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3V, 3.3V, 4.5V (MAX8510/MAX8511) and Adjustable (MAX8512)
Low 40μA Ground Current
Excellent Load/Line Transient
Overcurrent and Thermal Protection
Applications
Base Stations
Bluetooth® Portable Radios and Accessories
Cellular and Cordless Phones
Digital Cameras
PDA and Palmtop Computers
Personal Stereos
Portable and Battery-Powered Equipment
Wireless LANs
Related links
- Maxim Integrated MAX8510EXK30+T, Voltage Regulator 6V 5-Pin
- Maxim Integrated MAX8510EXK45+T, Voltage Regulator 6V 5-Pin
- Maxim Integrated MAX8512EXK+T, Voltage Regulator 6V SC-70 5-Pin
- Maxim Integrated, Voltage Regulator 6V SC-70 5-Pin
- ROHM, Voltage Regulator 6V 5-Pin
- ROHM BU33JA3DG-CTR, Voltage Regulator 6V 5-Pin
- Microchip, Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
