ROHM, Voltage Regulator 6V 5-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
252-3120
Mfr. Part No.:
BU15JA3DG-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

37μA

Pin Count

5

Standards/Approvals

RoHS

Length

2.9mm

Width

2.8mm

Series

BU15JA3DG-C

Height

1.25mm

Maximum Input Voltage

6V

Maximum Operating Temperature

150°C

Minimum Input Voltage

1.7V

Automotive Standard

AEC-Q100

The Rohms offers a BU series of linear regulators designed as low current consumption products for power supplies in various automotive applications. This products is designed for up to 6.5V as an absolute maximum voltage and to operate until 300mA for the output current with low current consumption 37μA. This regulator is an ideal for any applications requiring a low current consumption.

Very high accuracy of ±2%

Output shutdown function

Current is 0.037 mA

Over current protection

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy