Infineon TLE4295GV50HTSA1, Linear Voltage Regulator 45V 5-Pin

Subtotal (1 reel of 3000 units)*

€1,566.00

(exc. VAT)

€1,926.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.522€1,566.00

*price indicative

RS Stock No.:
259-1589
Mfr. Part No.:
TLE4295GV50HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Polarity

Reverse

Mount Type

Surface

Pin Count

5

Standards/Approvals

RoHS

Height

1.1mm

Series

OPTIREG

Width

2.5mm

Length

2.9mm

Maximum Input Voltage

45V

Maximum Operating Temperature

150°C

Minimum Input Voltage

-42V

Automotive Standard

AEC-Q100

The Infineon monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.

Output voltage tolerance ≤ ± 4%

Very low drop voltage

Output current 30 mA

Power fail output

Output protected against short circuit

Over temperature protection

Reverse polarity proof

Green product (RoHS compliant)

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy