Infineon TLE4296GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 259-1591
- Mfr. Part No.:
- TLE4296GV33HTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,395.00
(exc. VAT)
€1,716.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.465 | €1,395.00 |
*price indicative
- RS Stock No.:
- 259-1591
- Mfr. Part No.:
- TLE4296GV33HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | OPTIREG | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Minimum Input Voltage | -42V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series OPTIREG | ||
Length 2.9mm | ||
Height 1.1mm | ||
Minimum Input Voltage -42V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The Infineon monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.
Output voltage tolerance ≤ ± 4%
Very low drop voltage
Output current 30 mA
Power fail output
Output protected against short circuit
Over temperature protection
Reverse polarity proof
Green product (RoHS compliant)
AEC qualified
Related links
- Infineon TLE4296GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV50HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLS102B0MBHTSA1, Linear Voltage Regulator 45V 5-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
