Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- RS Stock No.:
- 264-0668
- Mfr. Part No.:
- ISL9003AIENZ-T
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0668
- Mfr. Part No.:
- ISL9003AIENZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Quiescent Current | 31μA | |
| Pin Count | 5 | |
| Series | ISL9003A | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Quiescent Current 31μA | ||
Pin Count 5 | ||
Series ISL9003A | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Renesas Electronics voltage regulators is a high performance single low noise, high PSRR LDO that delivers a continuous 150mA of load current as well as comes in many fixed voltage options with ±1.8% output voltage accuracy over temperature, line and load.
Extremely low quiescent current
Low dropout voltage
Low output noise
Related links
- Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- Microchip, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49300-1.2WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150-1.2WR, Voltage Regulator 6.5V 5-Pin
- Renesas Electronics ISL9016IRUNCZ-T, Voltage Regulator 6.5V 6-Pin
- Renesas Electronics ISL9007IUNZ, Voltage Regulator 6.5V 8-Pin
- Renesas Electronics ISL9021AIRUNZ-T, Voltage Regulator 5.5V 6-Pin
