Microchip MIC49300-1.2WR, Voltage Regulator 6.5V 5-Pin
- RS Stock No.:
- 177-0440
- Mfr. Part No.:
- MIC49300-1.2WR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0440
- Mfr. Part No.:
- MIC49300-1.2WR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 6.5 V | |
| Pin Count | 5 | |
| Automotive Standard | No | |
| Height | 2.03 mm | |
| Length | 9.52 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 1.4 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Series | MIC49300 | |
| Standards/Approvals | No | |
| Width | 8.13 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 6.5 V | ||
Pin Count 5 | ||
Automotive Standard No | ||
Height 2.03 mm | ||
Length 9.52 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 1.4 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Series MIC49300 | ||
Standards/Approvals No | ||
Width 8.13 mm | ||
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator Ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response.
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Ultra-fast transient response (Up to 10MHz bandwidth)
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Power S-Pak package
Junction temperature range: -40°C to +125°C
Related links
- Microchip, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150-1.2WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
- Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
