Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- RS Stock No.:
- 598-533
- Mfr. Part No.:
- MIC49150WR
- Manufacturer:
- Microchip
Subtotal (1 box of 144 units)*
€528.77
(exc. VAT)
€650.45
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 144 + | €3.672 | €528.77 |
*price indicative
- RS Stock No.:
- 598-533
- Mfr. Part No.:
- MIC49150WR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 1.91mm | |
| Width | 9.4mm | |
| Standards/Approvals | RoHS | |
| Length | 10.54mm | |
| Series | MIC49150 | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 1.91mm | ||
Width 9.4mm | ||
Standards/Approvals RoHS | ||
Length 10.54mm | ||
Series MIC49150 | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip High-performance low-dropout voltage regulator designed for powering core voltages in advanced digital systems. It features a dual-supply architecture that enables fast transient response and low output impedance, making it ideal for sensitive electronics. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and controlled operation in demanding environments such as microprocessor-based systems and high-speed digital circuits.
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Related links
- Microchip, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49300-1.2WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150-1.2WR, Voltage Regulator 6.5V 5-Pin
- Renesas Electronics ISL9003AIENZ-T, Voltage Regulator 6.5V 5-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
- Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin
- Microchip MIC49150YMM, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC49150YMM-TR, Voltage Regulator 6.5V MSOP 8-Pin
