Microchip TC1044SEOA713, 1-Channel Charge Pump, DC/DC Converter, 20 mA, 12V, -1.5 V 45 kHz, SOIC 8-Pin
- RS Stock No.:
- 264-8855
- Mfr. Part No.:
- TC1044SEOA713
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- Plus 845 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.13 | €5.65 | - |
| 50 - 95 | €0.95 | €4.75 | 15% |
| 100 - 245 | €0.88 | €4.40 | 22% |
| 250 - 995 | €0.864 | €4.32 | 23% |
| 1000 + | €0.848 | €4.24 | 24% |
*price indicative
- RS Stock No.:
- 264-8855
- Mfr. Part No.:
- TC1044SEOA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Charge Pump | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V, -1.5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 45kHz | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Package Type | SOIC | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Power Rating | 470mW | |
| Switching Regulator | Yes | |
| Height | 1.75mm | |
| Series | TC1044S | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.2mm | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Charge Pump | ||
Product Type DC/DC Converter | ||
Output Voltage 12V, -1.5V | ||
Number of Outputs 1 | ||
Switching Frequency 45kHz | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Package Type SOIC | ||
Output Current 20mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Power Rating 470mW | ||
Switching Regulator Yes | ||
Height 1.75mm | ||
Series TC1044S | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 6.2mm | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Microchip charge pump DC-DC voltage converter is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +12V input to a corresponding –1.5V to –12V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V + . Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC1044S is available in both 8-pin DIP and 8-pin small outline (SOIC) packages in commercial and extended temperature ranges.
Converts +5V logic supply to ±5V system
Wide input voltage range from 1.5V to 12V
Efficient voltage conversion: 99.9%
Excellent power efficiency: 98%
Low power consumption: 80uA @ VIN = 5V
Low cost and easy to use
Only two external capacitors required
RS-232 negative power supply
Improved ESD protection: Up to 10kV
No external diode required for high voltage operation
Frequency boost raises FOSC to 45kHz
Related links
- Microchip TC1044SEOA713 DC/DC Converter 12V SOIC 8-Pin
- Microchip TC7660SEOA Regulator 12V SOIC 8-Pin
- Microchip TC7660SEPA Regulator 12V PDIP 8-Pin
- Microchip TC1044SCPA Regulator 12V PDIP 8-Pin
- Microchip Regulator 12V PDIP 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -12V SOIC 8-Pin
