ROHM BD00JC0MNUX-ME2, LOD Voltage Regulator 5.5V 10-Pin
- RS Stock No.:
- 267-2261
- Mfr. Part No.:
- BD00JC0MNUX-ME2
- Manufacturer:
- ROHM
Subtotal (1 reel of 4000 units)*
€3,816.00
(exc. VAT)
€4,692.00
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.954 | €3,816.00 |
*price indicative
- RS Stock No.:
- 267-2261
- Mfr. Part No.:
- BD00JC0MNUX-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LOD Voltage Regulator | |
| Maximum Input Voltage | 5.5 V | |
| Pin Count | 10 | |
| Automotive Standard | AEC-Q100 | |
| Height | 600 μm | |
| Length | 3 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Input Voltage | 3 V | |
| Mount Type | Through Hole | |
| Polarity | Reverse | |
| Series | BD | |
| Standards/Approvals | RoHS | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LOD Voltage Regulator | ||
Maximum Input Voltage 5.5 V | ||
Pin Count 10 | ||
Automotive Standard AEC-Q100 | ||
Height 600 μm | ||
Length 3 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Input Voltage 3 V | ||
Mount Type Through Hole | ||
Polarity Reverse | ||
Series BD | ||
Standards/Approvals RoHS | ||
Width 3 mm | ||
The ROHM BD00JC0MNUX-M is a low-voltage output 1ch linear regulator IC that operates from a very low input supply and offers an Ideal performance in low input voltage to low output voltage applications. It has built-in N-MOSFET power transistor that minimizes the input-to-output voltage differential producing very small ON resistance level.
±1% high output voltage accuracy
Low on resistance
Variable output
With tracking function
Related links
- ROHM BD00JC0MNUX-ME2, LOD Voltage Regulator 5.5V 10-Pin
- STMicroelectronics LD59150PUR, Voltage Regulator 5.5V 10-Pin
- onsemi NCP59801CMLADJTCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CMTWADJTAG, LOD Voltage Regulator 5.5V 8-Pin
- Texas Instruments TPS78218DDCT, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- onsemi NCP59801CML330TCG, LOD Voltage Regulator 5.5V 8-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
