Texas Instruments TPS78218DDCT, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- RS Stock No.:
- 265-3556
- Mfr. Part No.:
- TPS78218DDCT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €2.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.886 | €8.86 | - |
| 50 - 90 | €0.839 | €8.39 | €2.35 |
| 100 - 140 | €0.691 | €6.91 | €19.50 |
| 150 + | €0.677 | €6.77 | €31.35 |
*price indicative
- RS Stock No.:
- 265-3556
- Mfr. Part No.:
- TPS78218DDCT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | SOT-23-THIN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 500nA | |
| Pin Count | 5 | |
| Series | TPS782 | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.96mm | |
| Minimum Input Voltage | 2.2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type SOT-23-THIN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 500nA | ||
Pin Count 5 | ||
Series TPS782 | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.96mm | ||
Minimum Input Voltage 2.2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS79225DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73125DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments TPS73433DDCT, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
