Texas Instruments TLV7113333DDSER, Voltage Regulator 5.5V WSON 6-Pin
- RS Stock No.:
- 268-3608
- Mfr. Part No.:
- TLV7113333DDSER
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3608
- Mfr. Part No.:
- TLV7113333DDSER
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | WSON | |
| Mount Type | PCB | |
| Quiescent Current | 35μA | |
| Pin Count | 6 | |
| Series | TLV7 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type WSON | ||
Mount Type PCB | ||
Quiescent Current 35μA | ||
Pin Count 6 | ||
Series TLV7 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Texas Instruments Voltage Regulators is a dual, low dropout linear regulators. This regulator has low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power sensitive applications. These devices provide a typical accuracy of 2 percent over temperature.
Multiple fixed output voltage combinations
Stable with effective capacitance
Over current and thermal protection
Dedicated VREF for each output minimizes crosstalk
Related links
- Texas Instruments, Voltage Regulator 5.5V WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator WSON 6-Pin
- Texas Instruments, LOD Voltage Regulator 6V WSON 6-Pin
- Texas Instruments, Voltage Regulator 30V WSON 6-Pin
- Texas Instruments, Voltage Regulator 16V WSON 6-Pin
- Texas Instruments TPS70933DRVR, Voltage Regulator 30V WSON 6-Pin
- Texas Instruments TLV76701DRVT, Voltage Regulator 16V WSON 6-Pin
- Texas Instruments TPS74601PDRVT, LOD Voltage Regulator 6V WSON 6-Pin
