onsemi, Controller 5.5V 9-Pin
- RS Stock No.:
- 284-9013
- Mfr. Part No.:
- NCP1345Q02D1R2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,557.50
(exc. VAT)
€1,915.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.623 | €1,557.50 |
*price indicative
- RS Stock No.:
- 284-9013
- Mfr. Part No.:
- NCP1345Q02D1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Controller | |
| Pin Count | 9 | |
| Length | 4.8mm | |
| Height | 1.75mm | |
| Standards/Approvals | JESD22-A114E, JESD22-C101E, JESD78 | |
| Width | 3.8mm | |
| Series | NCP1345 | |
| Minimum Input Voltage | 0.3V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Controller | ||
Pin Count 9 | ||
Length 4.8mm | ||
Height 1.75mm | ||
Standards/Approvals JESD22-A114E, JESD22-C101E, JESD78 | ||
Width 3.8mm | ||
Series NCP1345 | ||
Minimum Input Voltage 0.3V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The ON Semiconductor highly integrated quasi−resonant fly back controller suitable for designing high−performance off line USB−PD and USB type c power converters. The included dual pin VCC architecture allows direct connection to the aux winding for simplified VCC management with a reduced parts count and increased performance.
Integrated X2 capacitor discharge capability
Primary side based constant output current limiting
Internal temperature shutdown
Rapid frequency fold back for fast reduction of switching frequency
Skip mode with output voltage compensation
Related links
- onsemi NCP1345Q02D1R2G, Controller 5.5V 9-Pin
- onsemi, Controller 5.5V SOIC 8-Pin
- onsemi 5.5V 2.7 V, 14-Pin MLP
- onsemi 5.5V 2.8 V, 14-Pin MLP
- onsemi NCP4318ALGPDR2G, Controller 5.5V SOIC 8-Pin
- onsemi NCP4318ALFPDR2G, Controller 5.5V SOIC 8-Pin
- onsemi Voltage Regulator SOIC 9-Pin
- onsemi Voltage Regulator 12 V 25 kHz, SOIC 9-Pin
