onsemi NCP1345Q02D1R2G, Controller 5.5V 9-Pin

Bulk discount available

Subtotal (1 pack of 5 units)*

€6.36

(exc. VAT)

€7.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.272€6.36
50 - 95€1.096€5.48
100 - 495€0.95€4.75
500 - 995€0.836€4.18
1000 +€0.76€3.80

*price indicative

Packaging Options:
RS Stock No.:
284-9014
Mfr. Part No.:
NCP1345Q02D1R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Controller

Pin Count

9

Series

NCP1345

Length

4.8mm

Width

3.8mm

Height

1.75mm

Standards/Approvals

JESD22-A114E, JESD22-C101E, JESD78

Maximum Input Voltage

5.5V

Minimum Input Voltage

0.3V

Automotive Standard

No

The ON Semiconductor highly integrated quasi−resonant fly back controller suitable for designing high−performance off line USB−PD and USB type c power converters. The included dual pin VCC architecture allows direct connection to the aux winding for simplified VCC management with a reduced parts count and increased performance.

Integrated X2 capacitor discharge capability

Primary side based constant output current limiting

Internal temperature shutdown

Rapid frequency fold back for fast reduction of switching frequency

Skip mode with output voltage compensation

Related links