onsemi NCP4318ALFPDR2G, Controller 5.5V SOIC 8-Pin
- RS Stock No.:
- 284-9017
- Mfr. Part No.:
- NCP4318ALFPDR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.44 | €7.20 |
| 50 - 95 | €1.24 | €6.20 |
| 100 - 495 | €1.076 | €5.38 |
| 500 - 995 | €0.946 | €4.73 |
| 1000 + | €0.862 | €4.31 |
*price indicative
- RS Stock No.:
- 284-9017
- Mfr. Part No.:
- NCP4318ALFPDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Controller | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Length | 4.8mm | |
| Height | 1.75mm | |
| Standards/Approvals | JESD22-A114E, JESD22-C101E, JESD78 | |
| Width | 3.8mm | |
| Series | NCP1345 | |
| Minimum Input Voltage | 0.3V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Controller | ||
Package Type SOIC | ||
Pin Count 8 | ||
Length 4.8mm | ||
Height 1.75mm | ||
Standards/Approvals JESD22-A114E, JESD22-C101E, JESD78 | ||
Width 3.8mm | ||
Series NCP1345 | ||
Minimum Input Voltage 0.3V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The ON Semiconductor advanced synchronous rectification controller for LLC resonant converter with minimum external components. It has two gate drivers for driving the SR MOSFETs rectifying the outputs of the secondary transformer windings. The two gate drivers have their own drain and source sensing pins and operate independently of each other. The advanced adaptive dead time control compensates the voltage across parasitic inductance to minimize the body diode conduction and maximize the system efficiency. The advanced turn−off control algorithm allows stable SR operation over entire load range.
Advanced adaptive dead time control
SR current inversion detection
Adaptive minimum turn on time for noise immunity
Low operating current in green mode
Related links
- onsemi NCP4318ALGPDR2G, Controller 5.5V SOIC 8-Pin
- onsemi, Controller 5.5V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX860ISA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated MAX682ESA+, Regulator 5.5V SOIC 8-Pin
- Maxim Integrated MAX1681ESA+, Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX889SESA+, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Microchip MIC69303YME-TR, Voltage Regulator 5.5V SOIC 8-Pin
