onsemi, Controller 5.5V SOIC 8-Pin

Subtotal (1 reel of 2500 units)*

€2,430.00

(exc. VAT)

€2,990.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.972€2,430.00

*price indicative

RS Stock No.:
284-9016
Mfr. Part No.:
NCP4318ALFPDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Controller

Package Type

SOIC

Pin Count

8

Series

NCP1345

Width

3.8mm

Standards/Approvals

JESD22-A114E, JESD22-C101E, JESD78

Height

1.75mm

Length

4.8mm

Maximum Input Voltage

5.5V

Minimum Input Voltage

0.3V

Automotive Standard

No

The ON Semiconductor advanced synchronous rectification controller for LLC resonant converter with minimum external components. It has two gate drivers for driving the SR MOSFETs rectifying the outputs of the secondary transformer windings. The two gate drivers have their own drain and source sensing pins and operate independently of each other. The advanced adaptive dead time control compensates the voltage across parasitic inductance to minimize the body diode conduction and maximize the system efficiency. The advanced turn−off control algorithm allows stable SR operation over entire load range.

Advanced adaptive dead time control

SR current inversion detection

Adaptive minimum turn on time for noise immunity

Low operating current in green mode

Related links