onsemi NCP731ADN500R2G, LOD Voltage Regulator 38V 8-Pin

Subtotal (1 reel of 3000 units)*

€2,961.00

(exc. VAT)

€3,642.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.987€2,961.00

*price indicative

RS Stock No.:
284-9031
Mfr. Part No.:
NCP731ADN500R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

LOD Voltage Regulator

Quiescent Current

48μA

Pin Count

8

Length

4.9mm

Height

1.1mm

Series

NCP731

Width

2.9mm

Standards/Approvals

JESD22-A114E, JESD22-C101E, JESD78

Minimum Input Voltage

2.7V

Maximum Input Voltage

38V

Automotive Standard

No

The ON Semiconductor LDO regulator is based on unique combination of features very low noise, low quiescent current, fast transient response and high input and output voltage ranges. The NCP731 is CMOS LDO regulator designed for up to 38 V input voltage and 150 mA output current. Very low noise makes this device an ideal solution for application where clean voltage rails are critical for system performance.

Low quiescent current 48 A typical

Low shutdown current 100 nA typical

Programmable soft start circuit

Stable with small 1 F ceramic capacitors

Over current and thermal shutdown protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy