STMicroelectronics L4931CDT33-TR, LDO Voltage Regulator, 250mA, 3.3 V, ±2% 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
355-3490P
Mfr. Part No.:
L4931CDT33-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

18 mV

Accuracy

±2%

Load Regulation

18 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

0.6mA

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

2.4mm

Length

6.6mm

Width

6.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy