Texas Instruments TPS767D301PWP, 2-Channel Low Dropout Voltage, Voltage Regulator, 1.5V, 5.5 V, HTSSOP 28-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
438-3955
Mfr. Part No.:
TPS767D301PWP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

1.5, 5.5V

Number of Outputs

2

Line Regulation

0.01 %/V

Load Regulation

3 mV

Mount Type

Surface, Surface Mount

Polarity

Positive

Package Type

HTSSOP

Quiescent Current

0.085mA

Pin Count

28

Output Type

Adjustable, Fixed

Power Rating

5.07W

Height

1.15mm

Width

4.4mm

Standards/Approvals

No

Series

TPS767

Length

9.7mm

Maximum Input Voltage

10, 10V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.7, 2.7V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links