Texas Instruments LP2951CM/NOPB, 5-Channel Low Dropout Voltage, Low Dropout Voltage, Voltage Regulator, 100 mA, SOIC
- RS Stock No.:
- 533-8495
- Mfr. Part No.:
- LP2951CM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 533-8495
- Mfr. Part No.:
- LP2951CM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 5 | |
| Regulator Type | Low Dropout Voltage, Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Current | 100 mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Height | 1.45 mm | |
| Length | 4.9 mm | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.1 % | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Quiescent Current | 75 μA | |
| Series | LP2951-N | |
| Standards/Approvals | RoHS | |
| Switching Regulator | Yes | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 5 | ||
Regulator Type Low Dropout Voltage, Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Current 100 mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Automotive Standard No | ||
Height 1.45 mm | ||
Length 4.9 mm | ||
Line Regulation 0.1 % | ||
Load Regulation 0.1 % | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Adjustable | ||
Polarity Positive | ||
Quiescent Current 75 μA | ||
Series LP2951-N | ||
Standards/Approvals RoHS | ||
Switching Regulator Yes | ||
Width 3.9 mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2951ACMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LM1117MPX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117IDTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Texas Instruments LM2991SX/NOPB Regulator -24V TO-263 3-Pin
- Texas Instruments LM2941SX/NOPB Voltage Regulator 20V TO-263 5-Pin
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
- Texas Instruments LM1117MPX-ADJ/NOPB Regulator 13.8V, WSON 3-Pin
