Texas Instruments TPS72301DBVT, Voltage Regulator 0.56 W -10V SOT-23 5-Pin

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.36

(exc. VAT)

€18.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Final 195 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 20€3.072€15.36-
25 - 45€2.918€14.595%
50 - 120€2.624€13.1214%
125 - 245€2.366€11.8322%
250 +€2.246€11.2326%

*price indicative

Packaging Options:
RS Stock No.:
517-1258
Mfr. Part No.:
TPS72301DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Negative

Quiescent Current

2μA

Pin Count

5

Power Rating

0.56W

Height

1.15mm

Width

1.6mm

Series

TPS723

Length

2.9mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Input Voltage

-2.7V

Maximum Input Voltage

-10V

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy